text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514B-AEZC

USB251xB Series 3.6 V Surface Mount USB 2.0 Hi-Speed Hub Controller - QFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Microchip USB2514B-AEZC - Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,260
USA:
2,260
5,880
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.05
USD
Quantity
Unit Price
1
$3.05
15
$2.99
30
$2.95
100
$2.90
200+
$2.83
Product Variant Information section