Manufacturer Part #
TCPP01-M12
USB Interface IC USB Type-C Port Protection for USB Power Delivery, PPS Complian
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-12 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TCPP01-M12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TCPP01-M12 - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Supply Current: | 120µA |
No of Ports: | Single |
Package Style: | QFN-12 |
Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics’ TCPP01-M12 is a protection device for USB Type-C™ ports, enabling system designers to quickly and safely replace older Type-A or Type-B ports with the latest, high-speed and high-power USB technology.
APPLICATIONS
• Industrial PCs
• Mobile point-of-sale terminals
• Medical devices
• Gateways
• Smart speakers
• Gaming terminals
• Audio/video systems
FEATURES
• Over-voltage protection adjustable up to 22V
• ESD protection:
– ±8kV for contact discharge in accordance with IEC 61000-4-2 level 4
• Integrated gate driver
• Zero current when no USB cable attached
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.33
9,000
$0.325
12,000+
$0.32
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.415 / Stock: 0 Qty: 3,000+$0.415 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.33 / Stock: 0 Qty: 3,000+$0.33 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.33 / Stock: 0 Qty: 3,000+$0.33 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.33 / Stock: 0 Qty: 3,000+$0.33 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.33 / Stock: 0 Qty: 3,000+$0.33 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount