text.skipToContent text.skipToNavigation

Manufacturer Part #

TCPP01-M12

USB Interface IC USB Type-C Port Protection for USB Power Delivery, PPS Complian

Product Specification Section
STMicroelectronics TCPP01-M12 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 120µA
No of Ports: Single
Package Style:  QFN-12
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics’ TCPP01-M12 is a protection device for USB Type-C™ ports, enabling system designers to quickly and safely replace older Type-A or Type-B ports with the latest, high-speed and high-power USB technology.

APPLICATIONS
• Industrial PCs
• Mobile point-of-sale terminals
• Medical devices
• Gateways
• Smart speakers
• Gaming terminals
• Audio/video systems

FEATURES
• Over-voltage protection adjustable up to 22V
• ESD protection:
 – ±8kV for contact discharge in accordance with IEC 61000-4-2 level 4
• Integrated gate driver
• Zero current when no USB cable attached

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
9,000
$0.325
12,000+
$0.32