text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB4500QTR

STUSB4500 Series 22 V Stand-Alone USB PD Controller (with Sink Auto-Run Mode)

Product Specification Section
STMicroelectronics STUSB4500QTR - Technical Attributes
Attributes Table
Data Rate: 400kbps
Supply Voltage: 4.1V to 22V
Operating Temp Range: -40°C to +105°C
Interface/Version: 2.0
Interface Type: USB
Supply Current: 160µA
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,770
Germany (Online Only):
2,770
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.74
USD
Quantity
Web Price
1
$1.74
15
$1.60
100
$1.49
400
$1.42
2,000+
$1.33