Manufacturer Part #
STUSB4500QTR
STUSB4500 Series 22 V Stand-Alone USB PD Controller (with Sink Auto-Run Mode)
Product Specification Section
STMicroelectronics STUSB4500QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STUSB4500QTR - Technical Attributes
Attributes Table
Data Rate: | 400kbps |
Supply Voltage: | 4.1V to 22V |
Operating Temp Range: | -40°C to +105°C |
Interface/Version: | 2.0 |
Interface Type: | USB |
Supply Current: | 160µA |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
56,000
Germany (Online Only):
56,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.80
8,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount