FUSB15101MNTWG in Reel by onsemi | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB15101MNTWG

FUSB15101 Series 5 V USB Type-C and Power Delivery Controller - QFN-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FUSB15101MNTWG - Technical Attributes
Attributes Table
Data Rate: 230.4Mbps
Supply Voltage: 3.135V to 24V
Operating Temp Range: -40°C to +105°C
Interface Type: USB/I2C
No of Pins: 20
Supply Current: 4.4mA
Frequency: 12MHz
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,240.00
USD
Quantity
Unit Price
4,000+
$1.06
Product Variant Information section