text.skipToContent text.skipToNavigation

Manufacturer Part #

SLB9670VQ20FW783XUMA1

Trusted Platform Module 32-Pin VQFN T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLB9670VQ20FW783XUMA1 - Technical Attributes
Attributes Table
Frequency-Max: 43MHz
Supply Voltage: 1.65V to 3.6V
Memory Density: 54.4kb
No of I/O Lines: 1
InterfaceType / Connectivity: SPI
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.32
USD
Quantity
Web Price
1
$2.32
25
$2.26
50
$2.22
150
$2.15
300+
$2.06
Product Variant Information section