

Manufacturer Part #
SLB9670VQ20FW783XUMA1
Trusted Platform Module 32-Pin VQFN T/R
Product Specification Section
Infineon SLB9670VQ20FW783XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon SLB9670VQ20FW783XUMA1 - Technical Attributes
Attributes Table
Frequency-Max: | 43MHz |
Supply Voltage: | 1.65V to 3.6V |
Memory Density: | 54.4kb |
No of I/O Lines: | 1 |
InterfaceType / Connectivity: | SPI |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | VQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
VQFN-32
Mounting Method:
Surface Mount