text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC204-MAVDA-T

ECC204 Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Microchip ECC204-MAVDA-T - Technical Attributes
Attributes Table
Frequency-Max: 400kHz
Supply Voltage: 1.65V to 5.5V
Memory Density: 512b
Program Memory Type: EEPROM
InterfaceType / Connectivity: I2C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
Germany (Online Only):
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Unit Price
1
$0.46
20
$0.43
100
$0.415
500
$0.40
2,500+
$0.38
Product Variant Information section