
Manufacturer Part #
ECC204-MAVDA-T
ECC204 Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8
Product Specification Section
Microchip ECC204-MAVDA-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ECC204-MAVDA-T - Technical Attributes
Attributes Table
Frequency-Max: | 400kHz |
Supply Voltage: | 1.65V to 5.5V |
Memory Density: | 512b |
Program Memory Type: | EEPROM |
InterfaceType / Connectivity: | I2C |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount