text.skipToContent text.skipToNavigation

Manufacturer Part #

ST485EXDR

ST485EX Series 5 Mbps ±15 kV ESD RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST485EXDR - Technical Attributes
Attributes Table
Data Rate: 5Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -55°C to +125°C
Supply Voltage: 4.75V to 5.25V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,112.50
USD
Quantity
Web Price
2,500+
$0.845