Manufacturer Part #
ST485EXDR
ST485EX Series 5 Mbps ±15 kV ESD RS-485/RS-422 Transceiver
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST485EXDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST485EXDR - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -55°C to +125°C |
Supply Voltage: | 4.75V to 5.25V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500+
$0.845
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.845 / Stock: 0 Qty: 2,500+$0.845 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.845 / Stock: 0 Qty: 2,500+$0.845 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.89 / Stock: 0 Qty: 2,500+$0.89 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.89 / Stock: 2,500 Qty: 2,500+$0.89 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount