Manufacturer Part #
ST3485ECDR
ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST3485ECDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST3485ECDR - Technical Attributes
Attributes Table
Data Rate: | 15Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 3V to 3.6V |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 1.3mA |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ST3485ECDR is a ±15 kV ESD protected power transceiver for RS-485 and RS-422 communications, available in surface mount SOIC-8 package.
This device contains one driver and one receiver in half duplex configuration. The ST3485E transmits and receives at a guaranteed data rate of at least 12 Mbps. All transmitter outputs and receiver inputs are protected to ±15 kV using Human Body Model.
Features:
- ESD protection
- ±15kV human body model
- ±8kV IEC 1000-4-2 contact discharge
- Operate from a single 3.3V supply -no charge pump required
- Interoperable with 5V logic
- 1µA low current shutdown mode max
- Guaranteed 12Mbps data rate
- -7 to 12 V common mode input voltage range
- Half duplex versions available
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- Allow up to 64 transceivers on the bus
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500+
$0.82
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.82 / Stock: 0 Qty: 2,500+$0.82 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.325 / Stock: 2,500 Qty: 2,500+$0.325 Stock: 2,500
- Reel Qty: 2,500+ / Web Price: $0.82 / Stock: 0 Qty: 2,500+$0.82 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.82 / Stock: 10,000 Qty: 2,500+$0.82 Stock: 10,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount