ST3485ECDR in Reel by STMicroelectronics | RS 485/422 | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ST3485ECDR

ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics ST3485ECDR - Caractéristiques techniques
Attributes Table
Data Rate: 15Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 3.6V
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.3mA
No of Terminals: 8
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ST3485ECDR is a ±15 kV ESD protected power transceiver for RS-485 and RS-422 communications, available in surface mount SOIC-8 package.

This device contains one driver and one receiver in half duplex configuration. The ST3485E transmits and receives at a guaranteed data rate of at least 12 Mbps. All transmitter outputs and receiver inputs are protected to ±15 kV using Human Body Model.

Features:

  • ESD protection
    • ±15kV human body model
    • ±8kV IEC 1000-4-2 contact discharge
  • Operate from a single 3.3V supply -no charge pump required
  • Interoperable with 5V logic
  • 1µA low current shutdown mode max
  • Guaranteed 12Mbps data rate
  • -7 to 12 V common mode input voltage range
  • Half duplex versions available
  • Industry standard 75176 pinout
  • Current limiting and thermal shutdown for driver overload protection
  • Guaranteed high receiver output state for floating inputs with no signal present
  • Allow up to 64 transceivers on the bus
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 075,00 $
USD
Quantité
Prix unitaire
2 500+
$0.83
Product Variant Information section