text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL31470EIBZ-T7A

ISL31470 Series 5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL31470EIBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: 15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The ISL31470EIBZ-T7A is a Fault protected, extended common mode range differential transceiver that exceed the RS-485 and RS-422 standards for balanced communication.

Features:

  • Fault Protected RS-485 Bus Pins: up to ±60 V
  • Extended Common Mode Range: ±15 V Larger Than Required for RS-485
  • 1/4 Unit Load for up to 128 Devices on the Bus
  • High Transient Over Voltage Tolerance: ±80 V
  • Full Fail-safe (Open, Short, Terminated) RS-485 Receivers
  • High Rx IOL for Opto-Couplers in Isolated Designs
  • Hot Plug Circuitry - Tx and Rx Outputs Remain Three-State During
  • Power-up/Power-down
  • Choice of RS-485 Data Rates: 250 kbps to 15 Mbps
  • Low Quiescent Supply Current: 2.3 mA Ultra Low Shutdown Supply Current: 10 µA
  • Pb-Free (RoHS Compliant)

Applications:

  • Utility Meters/Automated Meter Reading Systems
  • High Node Count Systems
  • PROFIBUS and Field Bus Networks, and Factory Automation
  • Security Camera Networks
  • Building Lighting and Environmental Control Systems
  • Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$562.50
USD
Quantity
Unit Price
250
$2.25
500
$2.23
750
$2.22
1,000
$2.21
1,250+
$2.19
Product Variant Information section