text.skipToContent text.skipToNavigation

Manufacturer Part #

ST26C32ABDR

ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16

Product Specification Section
STMicroelectronics ST26C32ABDR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ST26C32ABDR is a quad differential line receiver designed to meet the RS-422, RS-423 standards for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS.

The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7 V. The ST26C32AB features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. The ST26C32AB provides an enable and disable function to all four receivers and features 3-state output with 6 mA source and sink capability.

Features:

  • CMOS design for low power
  • ± 0.2 V sensitivity over input common mode voltage range
  • Typical propagation delay: 19 ns
  • Typical input hysteresis: 60 mV
  • Input will not load line when VCC = 0 V
  • Meets the requirements of EIA standard RS-422, RS-423
  • 3-state outputs for connection to system buses
  • Available in surface mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Web Price
2,500+
$0.64