Manufacturer Part #
ST26C32ABDR
ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST26C32ABDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST26C32ABDR - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST26C32ABDR is a quad differential line receiver designed to meet the RS-422, RS-423 standards for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS.
The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7 V. The ST26C32AB features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. The ST26C32AB provides an enable and disable function to all four receivers and features 3-state output with 6 mA source and sink capability.
Features:
- CMOS design for low power
- ± 0.2 V sensitivity over input common mode voltage range
- Typical propagation delay: 19 ns
- Typical input hysteresis: 60 mV
- Input will not load line when VCC = 0 V
- Meets the requirements of EIA standard RS-422, RS-423
- 3-state outputs for connection to system buses
- Available in surface mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.685
5,000
$0.675
7,500
$0.665
10,000
$0.66
12,500+
$0.64
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.64 / Stock: 5,000 Qty: 2,500+$0.64 Stock: 5,000
- Reel Qty: 5,000+ / Web Price: $0.64 / Stock: 0 Qty: 2,500+$0.64 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.685 / Stock: 0 Qty: 2,500+$0.685 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.64 / Stock: 5,000 Qty: 2,500+$0.64 Stock: 5,000
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount