
Manufacturer Part #
ISL3158EIBZ-T
RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1
Product Specification Section
Renesas ISL3158EIBZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3158EIBZ-T - Technical Attributes
Attributes Table
Data Rate: | 20Mbps |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +80°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount