![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
L6374FP
L6374 Series N-Channel 25 V 35 mA Surface Mount Industrial Quad Line Driver
Product Specification Section
STMicroelectronics L6374FP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6374FP - Technical Attributes
Attributes Table
Supply Voltage: | 10.8V to 35V |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 20 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The L6374FP is especially designed to be used as a line driver in industrial control systems based on the 24 V signal levels (IEC 61131, 24VDC).
It has an Operating temperature ranges b/w -25 °C to 85 °C and available in a SOIC-20 package.
Features:
- Four independent line drivers with 100 mA up to 35 V outputs
- Input signals between - 7 V and + 35 V, with pre-setting threshold
- Push-pull outputs with three state control and true zero current between Vs and ground
- Current limiting on each output effective in the full "ground to Vs" output voltage range
- Output voltage clamp to Vs and to ground
- Overtemperature and undervoltage protections
- Diagnostic for overtemperature, undervoltage and overcurrent
- Pre-setting delay for overcurrent diagnostic
- High speed operation: up to 300 kHz with 35 V swing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$5.36
10
$5.24
40
$5.15
125
$5.07
400+
$4.92
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount