text.skipToContent text.skipToNavigation

Manufacturer Part #

L6374FP

L6374 Series N-Channel 25 V 35 mA Surface Mount Industrial Quad Line Driver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6374FP - Technical Attributes
Attributes Table
Supply Voltage: 10.8V to 35V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 20
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L6374FP is especially designed to be used as a line driver in industrial control systems based on the 24 V signal levels (IEC 61131, 24VDC).

It has an Operating temperature ranges b/w -25 °C to 85 °C and available in a SOIC-20 package.

Features:

  • Four independent line drivers with 100 mA up to 35 V outputs
  • Input signals between - 7 V and + 35 V, with pre-setting threshold
  • Push-pull outputs with three state control and true zero current between Vs and ground
  • Current limiting on each output effective in the full "ground to Vs" output voltage range
  • Output voltage clamp to Vs and to ground
  • Overtemperature and undervoltage protections
  • Diagnostic for overtemperature, undervoltage and overcurrent
  • Pre-setting delay for overcurrent diagnostic
  • High speed operation: up to 300 kHz with 35 V swing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$1,042.00
USD
Quantity
Web Price
40
$5.27
80
$5.24
120
$5.23
200
$5.21
400+
$5.16