PI3HDX412BDZBEX in Reel by Pericom Saronix-eCera | HDMI | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3HDX412BDZBEX

1:2 Active HDMI Switch

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3HDX412BDZBEX - Technical Attributes
Attributes Table
Data Rate: 3.4Gbps
No of Channels: 8
Operating Temp Range: -40°C to +85°C
Package Style:  TQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,820.00
USD
Quantity
Unit Price
2,000+
$1.91
Product Variant Information section