Manufacturer Part #
L9613B013TR
L9613 Series 7 V IC Driver Bus Surface Mount General Interface - SOIC-8
Product Specification Section
STMicroelectronics L9613B013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L9613B013TR - Technical Attributes
Attributes Table
Data Rate: | 130kbps |
ESD Voltage-Max: | ±2kV |
Interrupt Output: | No |
Supply Voltage: | 4.8V to 36V |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount