text.skipToContent text.skipToNavigation

Manufacturer Part #

L9613B013TR

L9613 Series 7 V IC Driver Bus Surface Mount General Interface - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2417
Product Specification Section
STMicroelectronics L9613B013TR - Technical Attributes
Attributes Table
Data Rate: 130kbps
ESD Voltage-Max: ±2kV
Interrupt Output: No
Supply Voltage: 4.8V to 36V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
2,500+
$0.75