text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2003TTR

ULN Series 50V 500mA High Voltage High Current Seven Darlington Array - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ULN2003TTR - Technical Attributes
Attributes Table
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
Thermal Resistance: 93.3°C/W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$204.75
USD
Quantity
Unit Price
1
$0.107
15
$0.0972
75
$0.0921
250
$0.0885
1,250+
$0.0819