
Manufacturer Part #
STWLC38JRM
Qi-compliant dual mode wireless power receiver for up to 15W
Product Specification Section
STMicroelectronics STWLC38JRM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWLC38JRM - Technical Attributes
Attributes Table
Modulation: | ASK |
Frequency Range: | 200kHz |
Package Type: | Surface Mount |
Interface Type: | I2C |
Operating Temp Range: | 0°C to 125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount