STWLC38JRM in Cut Tape by STMicroelectronics | Wireless Transceiver Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STWLC38JRM

Qi-compliant dual mode wireless power receiver for up to 15W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STWLC38JRM - Technical Attributes
Attributes Table
Modulation: ASK
Frequency Range: 200kHz
Package Type: Surface Mount
Interface Type: I2C
Operating Temp Range: 0°C to 125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,550.00
USD
Quantity
Unit Price
1
$2.33
20
$2.25
100
$2.21
500
$2.17
2,500+
$2.11
Product Variant Information section