text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-F9408A1EF

Wi-Fi/Bluetooth Radio Module IEEE 802.11 a/b/g/n/acBluetooth Classic Low Energy

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ENW-F9408A1EF - Technical Attributes
Attributes Table
Frequency Range: 5GHz
Data Rate: 200Mbps
Package Type: Module
Output Power: 16dBm
Supply Voltage: 3V to 3.6V
Operating Temp Range: -30°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$7,600.00
USD
Quantity
Web Price
500+
$15.20
Product Variant Information section