
Manufacturer Part #
ENW-F9408A1EF
Wi-Fi/Bluetooth Radio Module IEEE 802.11 a/b/g/n/acBluetooth Classic Low Energy
Product Specification Section
Panasonic ENW-F9408A1EF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-F9408A1EF - Technical Attributes
Attributes Table
Frequency Range: | 5GHz |
Data Rate: | 200Mbps |
Package Type: | Module |
Output Power: | 16dBm |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -30°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$12.58
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount