text.skipToContent text.skipToNavigation

Manufacturer Part #

S3016-N200

ECO 200 Series Energy Converter for Linear Motion and Power PTM 330

ECAD Model:
Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EnOcean S3016-N200 - Technical Attributes
Attributes Table
Frequency: 928MHz
Sensor Type: Magnetic Switch
Energy Harvesting Type: Kinetic
Operating Temp Range: -25°C to +65°C
Features & Applications

The S3016-N200 is a ECO 200 type Energy Harvester with 210 μJ Output and more than 300 Switching cycles.

The energy module ECO 200 is an energy converter for linear motion. It can be used to power the PTM 330 radio module or deri-vates. The energy output at every actuation of the spring is sufficient to transmit 3 sub-telegrams with a PTM 330 module. Possible applications are miniaturized switches and sensors in building technology and industrial automation.

Product Specifications:

  • Mechanical dimensions 29.3 x 19.5 x 7.0 mm
  • Actuating force / travel 2.7 to 3.9 N / 1.2 mm
  • Switching cycles (up or down) typ. >300.000 at 25 °C
  • Optimized applications >1 Mio cycles possible
  • Operating temperature -25 to +65 °C
  • Energy output 210 μJ @ 2 V (with circuit specified below)
  • Range: 100 feet
  • Packing unit 140 pcs, Tray

View the S3016 series of Energy Harvester

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$2,256.00
USD
Quantity
Unit Price
1
$5.93
5
$5.85
25
$5.77
75
$5.72
200+
$5.64
Product Variant Information section