Manufacturer Part #
STPM34TR
STPM34 Series Power Monitor / Regulator Three Phase Metering Ics - QFN-32
Product Specification Section
STMicroelectronics STPM34TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPM34TR - Technical Attributes
Attributes Table
Wh Accuracy: | 0.1% |
Dynamic Range: | 1dB to 5000dB |
Interface: | SPI |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount