STPM34TR in Reel by STMicroelectronics | Energy Metering Ics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPM34TR

STPM34 Series Power Monitor / Regulator Three Phase Metering Ics - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPM34TR - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Dynamic Range: 1dB to 5000dB
Interface: SPI
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,290.00
USD
Quantity
Unit Price
3,000+
$1.43
Product Variant Information section