Manufacturer Part #
STPM33TR
STPM33 Series 3.3 V 4 mA 3.6 kHz Single Phase Metering IC - QFN-32
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2426 |
Product Specification Section
STMicroelectronics STPM33TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPM33TR - Technical Attributes
Attributes Table
Wh Accuracy: | 0.1% |
Interface: | SPI |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$1.06
6,000+
$1.05
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $1.24 / Stock: 0 Qty: 3,000+$1.24 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.24 / Stock: 0 Qty: 3,000+$1.24 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.24 / Stock: 0 Qty: 3,000+$1.24 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.06 / Stock: 3,000 Qty: 3,000+$1.06 Stock: 3,000
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount