
Manufacturer Part #
STPM32TR
STPM32 Series 3.3 V 4.3 mA 3.6 kHz Single Phase Metering IC - QFN-24
Product Specification Section
STMicroelectronics STPM32TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPM32TR - Technical Attributes
Attributes Table
Wh Accuracy: | 0.1% |
Dynamic Range: | 1dB to 5000dB |
Interface: | SPI |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount