STPM32TR in Reel by STMicroelectronics | Energy Metering Ics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPM32TR

STPM32 Series 3.3 V 4.3 mA 3.6 kHz Single Phase Metering IC - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPM32TR - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Dynamic Range: 1dB to 5000dB
Interface: SPI
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,200.00
USD
Quantity
Unit Price
4,000+
$1.30
Product Variant Information section