text.skipToContent text.skipToNavigation

Manufacturer Part #

STPM32TR

STPM32 Series 3.3 V 4.3 mA 3.6 kHz Single Phase Metering IC - QFN-24

Product Specification Section
STMicroelectronics STPM32TR - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Dynamic Range: 1dB to 5000dB
Interface: SPI
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,400.00
USD
Quantity
Unit Price
4,000+
$1.10