
Manufacturer Part #
STWD100NYWY3F
STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5
Product Specification Section
STMicroelectronics STWD100NYWY3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWD100NYWY3F - Technical Attributes
Attributes Table
Supply Voltage-Nom: | -0.3V to +7V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount