STWD100NYWY3F in Reel by STMicroelectronics | Real Time Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STWD100NYWY3F

STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
STMicroelectronics STWD100NYWY3F - Technical Attributes
Attributes Table
Supply Voltage-Nom: -0.3V to +7V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The STWD100NYWY3F is a self-contained watchdog timer circuit.

This device prevents system failures that are caused by certain types of hardware errors (non-responding peripherals, bus contention) or software errors (bad code jump, code stuck in loop).

Features:

  • Current consumption 13 μA (typical)
  • Available watchdog timeout periods are 3.4 ms, 6.3 ms, 102 ms and 1.6 s
  • Chip enable input
  • Open drain WDOoutput
  • Operating temperature range –40° C to +125° C

Applications:

  • Telecommunications
  • Alarm systems
  • Industrial equipment
  • Networking
  • Medical equipment
  • Uninterruptible Power Supply (UPS)
Read More...
Pricing Section
Global Stock:
9,000
USA:
9,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section