Manufacturer Part #
PCF8523T/1,118
PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - SOIC-8
Product Specification Section
NXP PCF8523T/1,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCF8523T/1,118 - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y/Binary |
Time Format: | HH:MM:SS/Binary |
Interface: | I2C |
Supply Voltage-Nom: | 1.6V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The PCF8523T/1,118 is a Part of PCF8523 series, CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption
Features:
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
- Resolution: seconds to years
- Clock operating voltage: 1.0 V to 5.5 V
- Low backup current: typical 150 nA at VDD = 3.0 V and Tamb = 25 °C
- 2 line bidirectional 1 MHz Fast-mode Plus (Fm+) I²C interface
- Battery backup input pin and switch-over circuit
- Freely programmable timer and alarm with interrupt capability
- Selectable integrated oscillator load capacitors for CL = 7 pF or CL = 12.5 pF
- Internal Power-On Reset (POR)
- Open-drain interrupt or clock output pins
- Programmable offset register for frequency adjustment
Applications:
- Time keeping application
- Battery powered devices
- Metering
Pricing Section
Global Stock:
2,557
USA:
2,557
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.28
15
$1.15
75
$1.08
250
$1.02
1,250+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount