text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T83SQA6F

M41T83 Series 5.5 V Serial I2C Bus 32 kHz Real-Time Clock - QFN-16 (4x4)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M41T83SQA6F - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS:hh
Interface: I2C
Non-Volatile Memory Size: 7B
Supply Voltage-Nom: 3V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,960.00
USD
Quantity
Web Price
1,000
$1.96
2,000+
$1.91
Product Variant Information section