
Manufacturer Part #
M41T83SQA6F
M41T83 Series 5.5 V Serial I2C Bus 32 kHz Real-Time Clock - QFN-16 (4x4)
Product Specification Section
STMicroelectronics M41T83SQA6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M41T83SQA6F - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS:hh |
Interface: | I2C |
Non-Volatile Memory Size: | 7B |
Supply Voltage-Nom: | 3V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$1.69
2,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount