text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P060-VQ100I

ProASIC3 Series 600000 System Gate 71 I/O 1.575 V Surface Mount FPGA - VQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Microchip A3P060-VQ100I - Technical Attributes
Attributes Table
System Gates: 600000
No of I/O Lines: 71
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 18kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$9.65
USD
Quantity
Unit Price
1
$9.65
5
$9.54
25
$9.42
100
$9.33
250+
$9.19
Product Variant Information section