A3P060-VQ100I in Tray by Microchip | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P060-VQ100I

ProASIC3 Series 600000 System Gate 71 I/O 1.575 V Surface Mount FPGA - VQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Microchip A3P060-VQ100I - Technical Attributes
Attributes Table
System Gates: 600000
No of I/O Lines: 71
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 18kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
536
USA:
536
5,936
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
176
Multiple Of:
180
Total
$2,085.60
USD
Quantity
Unit Price
180+
$11.85
Product Variant Information section