text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD8081

VEMD8081: 20 V 840 nm 110 ns 130° SMT Silicon PIN Photodiode - 8-SMD (No Lead)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VEMD8081 - Technical Attributes
Attributes Table
Wavelength: 840nm
Bandwidth: 350nm to 1100nm
Angle of Half Sensitivity: ±65°
Collector Current @ 25C: 500pA
Viewing Angle: 30°
Supply Voltage: 20V
Turn-on Delay Time: 110ns
Turn-off Delay Time: 110ns
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.00
USD
Quantity
Unit Price
1
$0.995
30
$0.97
75
$0.945
200
$0.925
400+
$0.88
Product Variant Information section