Manufacturer Part #
VEMD8081
VEMD8081: 20 V 840 nm 110 ns 130° SMT Silicon PIN Photodiode - 8-SMD (No Lead)
Product Specification Section
Vishay VEMD8081 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEMD8081 - Technical Attributes
Attributes Table
Wavelength: | 840nm |
Bandwidth: | 350nm to 1100nm |
Angle of Half Sensitivity: | ±65° |
Collector Current @ 25C: | 500pA |
Viewing Angle: | 30° |
Supply Voltage: | 20V |
Turn-on Delay Time: | 110ns |
Turn-off Delay Time: | 110ns |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SMD-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
SMD-8
Mounting Method:
Surface Mount