QSD2030F in Box by onsemi | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

QSD2030F

QSD2030F Series 50 V 10 nA Through Hole Plastic Silicon Photodiode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi QSD2030F - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Sensitivity: ±20°
Power Dissipation: 100mW
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Unit Price
1
$0.191
200
$0.186
750
$0.182
2,500
$0.178
10,000+
$0.17
Product Variant Information section