
Manufacturer Part #
QSD2030F
QSD2030F Series 50 V 10 nA Through Hole Plastic Silicon Photodiode
Product Specification Section
onsemi QSD2030F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi QSD2030F - Technical Attributes
Attributes Table
Wavelength: | 880nm |
Angle of Half Sensitivity: | ±20° |
Power Dissipation: | 100mW |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.193
200
$0.188
750
$0.184
2,500
$0.18
10,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
T-1 3/4
Mounting Method:
Through Hole