Manufacturer Part #
ARRAYJ-30020-64P-PCB
Array Series 8 x 8 Array 3 mm 20 um microcell Silicon Photomultiplier
Product Specification Section
onsemi ARRAYJ-30020-64P-PCB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ARRAYJ-30020-64P-PCB - Technical Attributes
Attributes Table
Wavelength: | 420nm |
No of Terminals: | 160 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1,713.17
2+
$1,631.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount