text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-243

Small 50 mA 30 V 800 nm Through Hole 2 mm Gap Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPI-243 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 2mm
Wavelength: 800nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications

RPI-243 is a Photointerrupter, Small type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Compact package based on the double-mold method
  • High resolution (slit width = 0.4 mm)
  • Gap between emitter and detector is 2.0 mm

Applications:

  • Floppy disk drives
  • Printers
  • CD-ROM

View the complete family of RPI-2 Optical Sensors & Switches

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$555.00
USD
Quantity
Web Price
1,000
$0.555
2,000
$0.545
3,000
$0.54
5,000
$0.53
10,000+
$0.51
Product Variant Information section