text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-246

RPI-246 Series 30 V 800 nm 50 mA Through Hole Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPI-246 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 2mm
Wavelength: 800nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$535.00
USD
Quantity
Web Price
1,000
$0.535
3,000
$0.515
4,000
$0.51
10,000
$0.50
15,000+
$0.485
Product Variant Information section