text.skipToContent text.skipToNavigation

Manufacturer Part #

QRE1113

QRE1113 Series 30 V 50 mA Through Hole Miniature Reflective Object Sensor

Product Specification Section
onsemi QRE1113 - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 50mW
Mounting Method: Through Hole
Features & Applications

The QRE1113 is a Minature reflective object sensor.

Features:

  • Phototransistor output
  • No contact surface sensing
  • Miniature package
  • Lead from style: Gull Wing

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.26
USD
Quantity
Unit Price
1
$0.255
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23